C0402C223M8PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 37,866
Unit Price: Fr.0.19000
Datasheet

Upgrade


KEMET
In Stock: 19,597
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 87,431
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.05528
Datasheet

Upgrade


KEMET
In Stock: 10,000
Unit Price: Fr.0.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.09624
Datasheet

Upgrade


KEMET
In Stock: 76,384
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.05528
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07839
Datasheet

Upgrade


KEMET
In Stock: 20,000
Unit Price: Fr.0.19000
Datasheet

Upgrade


KEMET
In Stock: 14,693
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.08841
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.00912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.04846
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C223M8PACTU

DigiKey Part Number
399-C0402C223M8PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C223M8PACTU
Description
CAP CER 0.022UF 10V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03486Fr.348.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03486
Unit Price with VAT:Fr.0.03768