
C0603C110J5GACTU | |
|---|---|
DigiKey Part Number | 399-15354-2-ND - Tape & Reel (TR) 399-15354-1-ND - Cut Tape (CT) 399-15354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C110J5GACTU |
Description | CAP CER 11PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C110J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPO9BN110 | YAGEO | 14,864 | 311-3355-1-ND | Fr.0.08000 | Direct |
| CL10C110JB8NNNC | Samsung Electro-Mechanics | 3,662 | 1276-2173-1-ND | Fr.0.12000 | Direct |
| GRM1885C1H110JA01D | Murata Electronics | 20,564 | 490-1404-1-ND | Fr.0.09000 | Direct |
| 06031A110JAT2A | KYOCERA AVX | 895 | 478-10185-1-ND | Fr.0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 50 | Fr.0.08980 | Fr.4.49 |
| 100 | Fr.0.07940 | Fr.7.94 |
| 500 | Fr.0.06158 | Fr.30.79 |
| 1,000 | Fr.0.05611 | Fr.56.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04791 | Fr.191.64 |
| 8,000 | Fr.0.04486 | Fr.358.88 |
| 12,000 | Fr.0.04334 | Fr.520.08 |
| 20,000 | Fr.0.04165 | Fr.833.00 |
| 28,000 | Fr.0.04066 | Fr.1,138.48 |
| 40,000 | Fr.0.03971 | Fr.1,588.40 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

