11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C110JB8NNNC

DigiKey Part Number
1276-2173-2-ND - Tape & Reel (TR)
1276-2173-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10C110JB8NNNC
Description
CAP CER 11PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C110JB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A110JAT2AKYOCERA AVX775478-10185-1-NDFr.0.09000Upgrade
C0603C110J5GACTUKEMET3,999399-15354-1-NDFr.0.21000Parametric Equivalent
CBR06C110J5GACAUTOKEMET3,197399-CBR06C110J5GACAUTOCT-NDFr.0.48000Parametric Equivalent
CC0603JRNPO9BN110YAGEO14,864311-3355-1-NDFr.0.08000Parametric Equivalent
GMC10CG110J50NTCal-Chip Electronics, Inc.4,0004713-GMC10CG110J50NTCT-NDFr.0.09000Parametric Equivalent
In-Stock: 3,662
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06500Fr.0.65
50Fr.0.04560Fr.2.28
100Fr.0.03970Fr.3.97
500Fr.0.02964Fr.14.82
1,000Fr.0.02656Fr.26.56
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972