Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

C0603C470K1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C470K1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C470K1GALTU |
Description | CAP CER 47PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470F1GACTU | KEMET | 2,137 | 399-C0603C470F1GACTUCT-ND | Fr.0.82000 | Upgrade |
| C0603C470G1GACTU | KEMET | 1,875 | 399-C0603C470G1GACTUCT-ND | Fr.0.50000 | Upgrade |
| C0603C470J1GACTU | KEMET | 277,799 | 399-C0603C470J1GACTUCT-ND | Fr.0.08000 | Upgrade |
| C0603C470J1GALTU | KEMET | 0 | 399-C0603C470J1GALTUTR-ND | Fr.0.06606 | Upgrade |
| C0603C470J2GACTU | KEMET | 25,163 | 399-C0603C470J2GACTUCT-ND | Fr.0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06362 | Fr.254.48 |
| Unit Price without VAT: | Fr.0.06362 |
|---|---|
| Unit Price with VAT: | Fr.0.06877 |





