Upgrade
Upgrade
Direct
Upgrade
Upgrade

LD031A470KAB2A | |
|---|---|
DigiKey Part Number | LD031A470KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD031A470KAB2A |
Description | CAP CER 47PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031A470KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A470FAB2A | KYOCERA AVX | 0 | LD031A470FAB2A-ND | Fr.0.15878 | Upgrade |
| LD031A470JAB2A | KYOCERA AVX | 3,750 | 478-LD031A470JAB2ACT-ND | Fr.0.44000 | Upgrade |
| C0603C470K1GALTU | KEMET | 0 | 399-C0603C470K1GALTUTR-ND | Fr.0.06362 | Direct |
| C0603C470J1GALTU | KEMET | 0 | 399-C0603C470J1GALTUTR-ND | Fr.0.06606 | Upgrade |
| C0603C470K2GALTU | KEMET | 0 | 399-C0603C470K2GALTUTR-ND | Fr.0.07573 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.11216 | Fr.897.28 |
| Unit Price without VAT: | Fr.0.11216 |
|---|---|
| Unit Price with VAT: | Fr.0.12124 |



