C0805C152M5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,695
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02916
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02848
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00556
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03538
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03117
Datasheet
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C152M5RECTU

DigiKey Part Number
399-C0805C152M5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C152M5RECTU
Description
CAP CER 0805 1.5NF 50V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152M5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C152M5RACTUKEMET3,695399-C0805C152M5RACTUCT-NDFr.0.20000Parametric Equivalent
C0805C152M5REC7210KEMET0C0805C152M5REC7210-NDFr.0.02255Parametric Equivalent
C0805C152M5RECAUTOKEMET0C0805C152M5RECAUTO-NDFr.0.02916Parametric Equivalent
C0805C152M5RECAUTO7210KEMET0C0805C152M5RECAUTO7210-NDFr.0.02848Parametric Equivalent
0805B152M500CTWalsin Technology Corporation01292-0805B152M500CTTR-NDFr.0.00556Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.02310Fr.184.80
Unit Price without VAT:Fr.0.02310
Unit Price with VAT:Fr.0.02497