
C4AF1BU4150A1WK | |
|---|---|
DigiKey Part Number | 399-17808-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BU4150A1WK |
Description | CAP FILM 1.5UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1BU4150A1WK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.795" (20.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.7 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AF1BU4150F1WK | KEMET | 243 | 399-C4AF1BU4150F1WK-ND | Fr.1.57000 | Parametric Equivalent |
| C4AF1BU4150T1WK | KEMET | 142 | 399-C4AF1BU4150T1WK-ND | Fr.1.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.21000 | Fr.2.21 |
| 10 | Fr.1.52900 | Fr.15.29 |
| 50 | Fr.1.25820 | Fr.62.91 |
| 256 | Fr.1.08410 | Fr.277.53 |
| 512 | Fr.1.03123 | Fr.527.99 |
| 1,024 | Fr.0.98769 | Fr.1,011.39 |
| 2,560 | Fr.0.94168 | Fr.2,410.70 |
| 5,120 | Fr.0.91393 | Fr.4,679.32 |
| Unit Price without VAT: | Fr.2.21000 |
|---|---|
| Unit Price with VAT: | Fr.2.38901 |

