Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX103BKSR | |
|---|---|
DigiKey Part Number | 1001-2147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKSR |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.53822 | Fr.1,345.55 |
| Unit Price without VAT: | Fr.0.53822 |
|---|---|
| Unit Price with VAT: | Fr.0.58182 |




