CDR32BX103BKURAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.44386
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,044
Unit Price: Fr.1.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.53822
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,726
Unit Price: Fr.4.02000
Datasheet
CDR32(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX103BKURAJ

DigiKey Part Number
CDR32BX103BKURAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX103BKURAJ
Description
CAP CER 10000PF 100V BX 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX103BKURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.44386Fr.887.72
Unit Price without VAT:Fr.0.44386
Unit Price with VAT:Fr.0.47981