
R82EC2680DQ60K | |
|---|---|
DigiKey Part Number | 399-19333-1-ND - Cut Tape (CT) 399-19333-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2680DQ60K |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2680DQ60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2680Z360K | KEMET | 1,180 | 399-18617-ND | Fr.0.32000 | Parametric Equivalent |
| B32529C1683K000 | TDK | 7,110 | 495-B32529C1683K000-ND | Fr.0.21000 | Parametric Equivalent |
| B32529C1683K289 | TDK | 34,886 | 495-B32529C1683K289CT-ND | Fr.0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15000 | Fr.1.50 |
| 50 | Fr.0.10980 | Fr.5.49 |
| 100 | Fr.0.09740 | Fr.9.74 |
| 500 | Fr.0.07646 | Fr.38.23 |
| 1,000 | Fr.0.07001 | Fr.70.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.06112 | Fr.213.92 |
| 7,000 | Fr.0.05740 | Fr.401.80 |
| 10,500 | Fr.0.05553 | Fr.583.07 |
| 17,500 | Fr.0.05346 | Fr.935.55 |
| 24,500 | Fr.0.05225 | Fr.1,280.12 |
| 35,000 | Fr.0.05109 | Fr.1,788.15 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

