
T489C475K035ATE600 | |
---|---|
DigiKey Part Number | 399-T489C475K035ATE600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489C475K035ATE600 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C475K035ATE600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.55562 | Fr.277.81 |
Unit Price without VAT: | Fr.0.55562 |
---|---|
Unit Price with VAT: | Fr.0.60063 |