TPSC475K035S0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.27580
Datasheet

Direct


KEMET
In Stock: 1,460
Unit Price: Fr.1.66000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.27660
Datasheet

Similar


Vishay Sprague
In Stock: 719
Unit Price: Fr.0.95000
Datasheet

Similar


Vishay Sprague
In Stock: 675
Unit Price: Fr.0.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.90344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.55562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.65604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.75618
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSC475K035S0600

DigiKey Part Number
478-TPSC475K035S0600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC475K035S0600
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.40298Fr.1,208.94
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40298
Unit Price with VAT:Fr.0.43562