T495C475K035AHE600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.90344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.55562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.75618
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.40298
Datasheet
T495A335K016AHE3K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C475K035AHE600

DigiKey Part Number
399-T495C475K035AHE600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C475K035AHE600
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C475K035AHE600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.65604Fr.828.02
Manufacturers Standard Package
Unit Price without VAT:Fr.1.65604
Unit Price with VAT:Fr.1.79018