1210Y0250224KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.37569
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.37569
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.29477
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.37569
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.29477
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.46181
Datasheet

Direct


KYOCERA AVX
In Stock: 3,980
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 2,565
Unit Price: Fr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 1,719
Unit Price: Fr.0.74000
Datasheet

Similar


KEMET
In Stock: 285
Unit Price: Fr.1.52000
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0250224KXT

DigiKey Part Number
1210Y0250224KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0250224KXT
Description
CAP CER 0.22UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0250224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.29477Fr.589.54
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29477
Unit Price with VAT:Fr.0.31865