Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SG73P1ETTP152J | |
|---|---|
| DigiKey Part Number | 2019-SG73P1ETTP152JTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SG73P1ETTP152J | 
| Description | RES 1.5K OHM 5% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73P1ETTP152J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01527 | Fr.152.70 | 
| Unit Price without VAT: | Fr.0.01527 | 
|---|---|
| Unit Price with VAT: | Fr.0.01651 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland