Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A4R3DA79A | |
|---|---|
DigiKey Part Number | 04025A4R3DA79A-ND |
Manufacturer | |
Manufacturer Product Number | 04025A4R3DA79A |
Description | CAP CER 4.3PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 4.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A4R3DA79A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ05FCG1H4R3DH | KYOCERA AVX | 0 | 478-KGQ05FCG1H4R3DHTR-ND | Fr.0.01405 | Parametric Equivalent |
| C0402C439D5GACTU | KEMET | 10,053 | 399-15329-1-ND | Fr.0.28000 | Parametric Equivalent |
| GCG1555C1H4R3DA01D | Murata Electronics | 0 | 490-GCG1555C1H4R3DA01DTR-ND | Fr.0.02144 | Parametric Equivalent |
| GCQ1555C1H4R3DB01D | Murata Electronics | 0 | GCQ1555C1H4R3DB01D-ND | Fr.0.02401 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.03325 | Fr.5,166.25 |
| Unit Price without VAT: | Fr.1.03325 |
|---|---|
| Unit Price with VAT: | Fr.1.11694 |




