1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YD105KAT2A

DigiKey Part Number
478-KGM31HR51C105KUTR-ND - Tape & Reel (TR)
478-KGM31HR51C105KUCT-ND - Cut Tape (CT)
478-KGM31HR51C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YD105KAT2A
Description
CAP CER 1UF 16V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YD105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12063C105JAT2AKYOCERA AVX2,678478-KGM31HR71E105JUCT-NDFr.0.57000Upgrade
12063D105KAT2AKYOCERA AVX6,860478-KGM31HR51E105KUCT-NDFr.0.21000Upgrade
12065C105JAT2AKYOCERA AVX892478-KGM31HR71H105JUCT-NDFr.0.34000Upgrade
12065C105KAT2AKYOCERA AVX18,704478-KGM31HR71H105KUCT-NDFr.0.29000Upgrade
1206DD105KAT2AKYOCERA AVX900478-KGM31HR51V105KUCT-NDFr.0.58000Upgrade
In-Stock: 2,670
Factory Stock: 57,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11200Fr.1.12
50Fr.0.08100Fr.4.05
100Fr.0.07130Fr.7.13
500Fr.0.05506Fr.27.53
1,000Fr.0.05006Fr.50.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04388Fr.131.64
6,000Fr.0.04087Fr.245.22
9,000Fr.0.03936Fr.354.24
15,000Fr.0.03768Fr.565.20
21,000Fr.0.03671Fr.770.91
30,000Fr.0.03576Fr.1,072.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539