Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808PC104KAT1A | |
|---|---|
DigiKey Part Number | 478-1808PC104KAT1ATR-ND - Tape & Reel (TR) 478-1808PC104KAT1ACT-ND - Cut Tape (CT) 478-1808PC104KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808PC104KAT1A |
Description | CAP CER 0.1UF 250V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808PC104KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500104KXT | Knowles Syfer | 0 | 1808J2500104KXT-ND | Fr.0.36717 | Direct |
| 1808J2500104JXT | Knowles Syfer | 0 | 1808J2500104JXT-ND | Fr.0.37313 | Upgrade |
| 1808J5000104JXT | Knowles Syfer | 0 | 1808J5000104JXT-ND | Fr.0.47254 | Upgrade |
| 1808J5000104KXT | Knowles Syfer | 0 | 1808J5000104KXT-ND | Fr.0.40234 | Upgrade |
| C1808C104KBRACTU | KEMET | 12,186 | 399-C1808C104KBRACTUCT-ND | Fr.0.42000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.44800 | Fr.4.48 |
| 50 | Fr.0.34620 | Fr.17.31 |
| 100 | Fr.0.31490 | Fr.31.49 |
| 500 | Fr.0.26192 | Fr.130.96 |
| 1,000 | Fr.0.24556 | Fr.245.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22534 | Fr.676.02 |
| 6,000 | Fr.0.21545 | Fr.1,292.70 |
| 9,000 | Fr.0.21049 | Fr.1,894.41 |
| 15,000 | Fr.0.20499 | Fr.3,074.85 |
| 21,000 | Fr.0.20178 | Fr.4,237.38 |
| 30,000 | Fr.0.19869 | Fr.5,960.70 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |




