KAM15AR71C392KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03064
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,660
Unit Price: Fr.0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04354
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04354
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04354
Datasheet

Upgrade


YAGEO
In Stock: 13,794
Unit Price: Fr.0.09000
Datasheet

Upgrade


KEMET
In Stock: 6,445
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 57,953
Unit Price: Fr.0.23000
Datasheet

Similar


TDK Corporation
In Stock: 10,554
Unit Price: Fr.0.18000
Datasheet

Similar


TDK Corporation
In Stock: 11,188
Unit Price: Fr.0.18000
Datasheet

Similar


TDK Corporation
In Stock: 10,114
Unit Price: Fr.0.20000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71C392KT

DigiKey Part Number
478-KAM15AR71C392KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15AR71C392KT
Description
CAP CER 3900PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71C392KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04072Fr.162.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04072
Unit Price with VAT:Fr.0.04402