Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-FALU-DPS2Z-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-FALU-DPS2Z-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FALU-DPS2Z-05 |
Description | FIBER OPTIC PATCH CABLE FC/APC T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC/APC Duplex | |
2nd Connector | FC/APC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.89000 | Fr.3.89 |
| Unit Price without VAT: | Fr.3.89000 |
|---|---|
| Unit Price with VAT: | Fr.4.20509 |





