FCA-FASA-DPS2Z-05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.4.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.4.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.3.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.4.76000
Datasheet
FCA-FASA-DPS2Z-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-FASA-DPS2Z-05

DigiKey Part Number
5073-FCA-FASA-DPS2Z-05-ND
Manufacturer
Manufacturer Product Number
FCA-FASA-DPS2Z-05
Description
FIBER OPTIC PATCH CABLE FC/APC T
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
FC/APC Duplex
2nd Connector
FC/APC Duplex
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.4.78000Fr.4.78
Manufacturers Standard Package
Unit Price without VAT:Fr.4.78000
Unit Price with VAT:Fr.5.16718