Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FCA-FASU-DPS2Z-05 | |
|---|---|
| DigiKey Part Number | 5073-FCA-FASU-DPS2Z-05-ND | 
| Manufacturer | |
| Manufacturer Product Number | FCA-FASU-DPS2Z-05 | 
| Description | FIBER OPTIC PATCH CABLE FC/APC T | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 16.4' (5.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector | FC/APC Duplex | |
| 2nd Connector | FC/APC Duplex | |
| Cable Diameter | - | |
| Cable Type | Fiber Patch | |
| Features | - | |
| Fiber Type | 9/125 | |
| Length - Overall | 16.4' (5.0m) | |
| Type | Singlemode, Duplex, OS2 | |
| Ratings | - | |
| Bend Radius | - | |
| Color - Cable | Yellow | |
| Color - Connectors | - | |
| Insertion Loss | - | |
| Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
| Return Loss | - | |
| Operating Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.76000 | Fr.4.76 | 
| Unit Price without VAT: | Fr.4.76000 | 
|---|---|
| Unit Price with VAT: | Fr.5.14556 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland