Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-6580SA35A00G1 | |
|---|---|
DigiKey Part Number | 1416-L128-6580SA35A00G1TR-ND - Tape & Reel (TR) 1416-L128-6580SA35A00G1CT-ND - Cut Tape (CT) 1416-L128-6580SA35A00G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6580SA35A00G1 |
Description | LED LUXEON WARM WHT 6500K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 6500K 2.78V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 185 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 34lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.78V | Thermal Resistance of Package 23.1°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-6580SA35A00A1 | Lumileds | 0 | 1416-L128-6580SA35A00A1TR-ND | Fr.0.01018 | Parametric Equivalent |
| L128-6580SA35A00A5 | Lumileds | 0 | 1416-L128-6580SA35A00A5TR-ND | Fr.0.01183 | Parametric Equivalent |
| L128-6580SA35A00C1 | Lumileds | 0 | 1416-L128-6580SA35A00C1TR-ND | Fr.0.00863 | Parametric Equivalent |
| L128-6580SA35A00C5 | Lumileds | 0 | 1416-L128-6580SA35A00C5TR-ND | Fr.0.00995 | Parametric Equivalent |
| L128-6580SA35A0DA1 | Lumileds | 0 | 1416-L128-6580SA35A0DA1TR-ND | Fr.0.01020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 100 | Fr.0.01500 | Fr.1.50 |
| 500 | Fr.0.01150 | Fr.5.75 |
| 1,000 | Fr.0.01034 | Fr.10.34 |
| 2,000 | Fr.0.00933 | Fr.18.66 |
| 5,000 | Fr.0.00822 | Fr.41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | Fr.0.00688 | Fr.110.08 |
| 32,000 | Fr.0.00636 | Fr.203.52 |
| 48,000 | Fr.0.00609 | Fr.292.32 |
| 80,000 | Fr.0.00578 | Fr.462.40 |
| 112,000 | Fr.0.00560 | Fr.627.20 |
| 160,000 | Fr.0.00542 | Fr.867.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


