Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-6580SA35A0DG5 | |
|---|---|
DigiKey Part Number | 1416-L128-6580SA35A0DG5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-6580SA35A0DG5 |
Description | 2835 S 3V 80 CRI 6500K DEEP DIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 6500K 2.78V 65mA 120° 1411 (3528 Metric) |
Category | Lumens/Watt @ Current - Test 185 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 300mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 34lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.78V | Thermal Resistance of Package 23.1°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-6580SA35A00A1 | Lumileds | 0 | 1416-L128-6580SA35A00A1TR-ND | Fr.0.01018 | Parametric Equivalent |
| L128-6580SA35A00A5 | Lumileds | 0 | 1416-L128-6580SA35A00A5TR-ND | Fr.0.01183 | Parametric Equivalent |
| L128-6580SA35A00C1 | Lumileds | 0 | 1416-L128-6580SA35A00C1TR-ND | Fr.0.00863 | Parametric Equivalent |
| L128-6580SA35A00C5 | Lumileds | 0 | 1416-L128-6580SA35A00C5TR-ND | Fr.0.00995 | Parametric Equivalent |
| L128-6580SA35A00G1 | Lumileds | 0 | 1416-L128-6580SA35A00G1CT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480,000 | Fr.0.00600 | Fr.2,880.00 |
| Unit Price without VAT: | Fr.0.00600 |
|---|---|
| Unit Price with VAT: | Fr.0.00649 |


