GDL1-6/10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 23
Unit Price: Fr.1.09000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 951
Unit Price: Fr.1.05000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.2.93200
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDL1-6/10

DigiKey Part Number
2378-GDL1-6/10-ND
Manufacturer
Manufacturer Product Number
GDL1-6/10
Description
1-1/4X1/4 FUSE 250V 1-6/10A GD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
25.6
Approval Agency
CSA, PSE/JET, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
338 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5Fr.2.34000Fr.11.70
Manufacturers Standard Package
Unit Price without VAT:Fr.2.34000
Unit Price with VAT:Fr.2.52954