



| 0430310003-03-Y0-D | |
|---|---|
| DigiKey Part Number | 0430310003-03-Y0-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0430310003-03-Y0-D | 
| Description | 3" PRE-CRIMP A2040Y YELLOW | 
| Customer Reference | |
| Detailed Description | Yellow 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Pin to Pin | |
| Length | 3.00" (76.20mm) | |
| Wire Gauge | 20 AWG | |
| Contact Finish | Gold | |
| Color | Yellow | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.1.30200 | Fr.13.02 | 
| 30 | Fr.1.20467 | Fr.36.14 | 
| 50 | Fr.1.16200 | Fr.58.10 | 
| 100 | Fr.1.10660 | Fr.110.66 | 
| 250 | Fr.1.03720 | Fr.259.30 | 
| 500 | Fr.0.98768 | Fr.493.84 | 
| 1,000 | Fr.0.94054 | Fr.940.54 | 
| 2,500 | Fr.0.88169 | Fr.2,204.22 | 
| 5,000 | Fr.0.83964 | Fr.4,198.20 | 
| Unit Price without VAT: | Fr.1.30200 | 
|---|---|
| Unit Price with VAT: | Fr.1.40746 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland