Similar

0877030068 | |
|---|---|
DigiKey Part Number | 0877030068-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0877030068 |
Description | CONN SATA PLUG 22POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0877030068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Friction Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |









