
MP4320GDE-P | |
|---|---|
DigiKey Part Number | 1589-MP4320GDE-PTR-ND - Tape & Reel (TR) 1589-MP4320GDE-PCT-ND - Cut Tape (CT) 1589-MP4320GDE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4320GDE-P |
Description | IC REG BUCK ADJ 500MA 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4320GDE-Z | Monolithic Power Systems Inc. | 0 | 1589-MP4320GDE-ZCT-ND | Fr.2.03000 | Parametric Equivalent |
| MPQ4320CGDE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4320CGDE-AEC1-PCT-ND | Fr.2.00000 | Parametric Equivalent |
| MPQ4320CGLE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4320CGLE-AEC1-PCT-ND | Fr.2.00000 | Parametric Equivalent |
| MPQ4320GDE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4320GDE-AEC1-PCT-ND | Fr.2.00000 | Parametric Equivalent |
| MPQ4320GLE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4320GLE-AEC1-PCT-ND | Fr.2.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.57000 | Fr.1.57 |
| 10 | Fr.1.16100 | Fr.11.61 |
| 25 | Fr.1.05800 | Fr.26.45 |
| 100 | Fr.0.94410 | Fr.94.41 |
| 250 | Fr.0.88984 | Fr.222.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.85708 | Fr.428.54 |
| 1,000 | Fr.0.83013 | Fr.830.13 |
| 1,500 | Fr.0.81662 | Fr.1,224.93 |
| 2,500 | Fr.0.80166 | Fr.2,004.15 |
| 3,500 | Fr.0.79291 | Fr.2,775.18 |
| 5,000 | Fr.0.78450 | Fr.3,922.50 |
| Unit Price without VAT: | Fr.1.57000 |
|---|---|
| Unit Price with VAT: | Fr.1.69717 |

