MP4320GDE-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 255
Unit Price: Fr.1.57000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: Fr.2.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: Fr.2.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: Fr.2.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: Fr.2.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4320GDE-Z

DigiKey Part Number
1589-MP4320GDE-ZTR-ND - Tape & Reel (TR)
1589-MP4320GDE-ZCT-ND - Cut Tape (CT)
1589-MP4320GDE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4320GDE-Z
Description
IC REG BUCK ADJ 500MA 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
350kHz ~ 1.8MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Min)
3.3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4320GDE-PMonolithic Power Systems Inc.2551589-MP4320GDE-PCT-NDFr.1.57000Parametric Equivalent
MPQ4320CGDE-AEC1-PMonolithic Power Systems Inc.5001589-MPQ4320CGDE-AEC1-PCT-NDFr.2.00000Parametric Equivalent
MPQ4320CGLE-AEC1-PMonolithic Power Systems Inc.5001589-MPQ4320CGLE-AEC1-PCT-NDFr.2.00000Parametric Equivalent
MPQ4320GDE-AEC1-PMonolithic Power Systems Inc.5001589-MPQ4320GDE-AEC1-PCT-NDFr.2.00000Parametric Equivalent
MPQ4320GLE-AEC1-PMonolithic Power Systems Inc.5001589-MPQ4320GLE-AEC1-PCT-NDFr.2.00000Parametric Equivalent
Available To Order
Factory Stock: 5,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.03000Fr.2.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.68381Fr.3,419.05
Manufacturers Standard Package
Unit Price without VAT:Fr.2.03000
Unit Price with VAT:Fr.2.19443