0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD21BR71H683KA01L

DigiKey Part Number
490-GCD21BR71H683KA01LTR-ND - Tape & Reel (TR)
490-GCD21BR71H683KA01LCT-ND - Cut Tape (CT)
490-GCD21BR71H683KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD21BR71H683KA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD21BR71H683KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCE21BR71H683KA01LMurata Electronics1,930490-GCE21BR71H683KA01LCT-NDFr.0.17000Parametric Equivalent
GCM21BR71H683KA37LMurata Electronics14,521490-GCM21BR71H683KA37LCT-NDFr.0.37000Parametric Equivalent
AS0805KKX7R9BB683YAGEO10,20513-AS0805KKX7R9BB683CT-NDFr.0.19000Parametric Equivalent
In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08000Fr.0.80
50Fr.0.05680Fr.2.84
100Fr.0.04980Fr.4.98
500Fr.0.03768Fr.18.84
1,000Fr.0.03397Fr.33.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02856Fr.85.68
6,000Fr.0.02638Fr.158.28
9,000Fr.0.02529Fr.227.61
15,000Fr.0.02409Fr.361.35
21,000Fr.0.02339Fr.491.19
30,000Fr.0.02271Fr.681.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134