1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H182JA16J

DigiKey Part Number
490-GCM1885C1H182JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H182JA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H182JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H182JA16J
Description
CAP CER 1800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H182JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H182JA16DMurata Electronics7,512490-8004-1-NDFr.0.08000Parametric Equivalent
GRT1885C1H182JA02DMurata Electronics3,825490-GRT1885C1H182JA02DCT-NDFr.0.08000Parametric Equivalent
C0603C182J5GACAUTOKEMET8,633399-15864-1-NDFr.0.32000Parametric Equivalent
CGA3E2C0G1H182J080AATDK39,278445-5655-1-NDFr.0.12000Parametric Equivalent
CGJ3E2C0G1H182J080AATDK695445-8106-1-NDFr.0.19000Parametric Equivalent
In-Stock: 8,925
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04000Fr.0.40
50Fr.0.02700Fr.1.35
100Fr.0.02320Fr.2.32
500Fr.0.01690Fr.8.45
1,000Fr.0.01497Fr.14.97
2,500Fr.0.01294Fr.32.35
5,000Fr.0.01171Fr.58.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01040Fr.104.00
20,000Fr.0.00960Fr.192.00
30,000Fr.0.00920Fr.276.00
50,000Fr.0.00875Fr.437.50
70,000Fr.0.00849Fr.594.30
100,000Fr.0.00824Fr.824.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648