
GRM1555C1H111JA01D | |
|---|---|
DigiKey Part Number | 490-3227-2-ND - Tape & Reel (TR) 490-3227-1-ND - Cut Tape (CT) 490-3227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H111JA01D |
Description | CAP CER 110PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H111JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H111GA01D | Murata Electronics | 12,189 | 490-6195-1-ND | Fr.0.12000 | Upgrade |
| 04025A111JAT2A | KYOCERA AVX | 10,000 | 04025A111JAT2A-ND | Fr.0.04012 | Direct |
| 04025A111JAT4A | KYOCERA AVX | 0 | 04025A111JAT4A-ND | Fr.0.03369 | Direct |
| 04025A111FAT2A | KYOCERA AVX | 0 | 04025A111FAT2A-ND | Fr.0.10285 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04100 | Fr.0.41 |
| 50 | Fr.0.02860 | Fr.1.43 |
| 100 | Fr.0.02450 | Fr.2.45 |
| 500 | Fr.0.01794 | Fr.8.97 |
| 1,000 | Fr.0.01591 | Fr.15.91 |
| 2,500 | Fr.0.01378 | Fr.34.45 |
| 5,000 | Fr.0.01249 | Fr.62.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01111 | Fr.111.10 |
| 20,000 | Fr.0.01026 | Fr.205.20 |
| 30,000 | Fr.0.00984 | Fr.295.20 |
| 50,000 | Fr.0.00937 | Fr.468.50 |
| 70,000 | Fr.0.00910 | Fr.637.00 |
| 100,000 | Fr.0.00884 | Fr.884.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

