GRM219R61A106KE44D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 644,318
Unit Price: Fr.0.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 446,380
Unit Price: Fr.0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 25,075
Unit Price: Fr.0.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 163,938
Unit Price: Fr.0.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 539,415
Unit Price: Fr.0.17000
Datasheet

Upgrade


Murata Electronics
In Stock: 37,050
Unit Price: Fr.0.27000
Datasheet

Upgrade


Murata Electronics
In Stock: 226,178
Unit Price: Fr.0.27000
Datasheet

Upgrade


Murata Electronics
In Stock: 12,950
Unit Price: Fr.0.39000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KEMET
In Stock: 3,253,356
Unit Price: Fr.0.10000
Datasheet

Direct


TDK Corporation
In Stock: 105,569
Unit Price: Fr.0.20000
Datasheet

Upgrade


Knowles Novacap
In Stock: 299
Unit Price: Fr.3.13000
Datasheet

Upgrade


Knowles Novacap
In Stock: 11,763
Unit Price: Fr.2.47000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,321
Unit Price: Fr.2.39000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61A106KE44D

DigiKey Part Number
490-4735-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R61A106KE44D
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61A106KE44D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable