Upgrade
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21BR60J475MA11K | |
|---|---|
DigiKey Part Number | GRM21BR60J475MA11K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J475MA11K |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J475MA11K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71C475KE51K | Murata Electronics | 2,625 | 490-GRM21BR71C475KE51KCT-ND | Fr.0.09000 | Upgrade |
| 08056D475MAT2A | KYOCERA AVX | 13,348 | 478-KGM21AR50J475MUCT-ND | Fr.0.38000 | Direct |
| 08056D475MAT4A | KYOCERA AVX | 0 | 478-KGM21AR50J475MLTR-ND | Fr.0.08824 | Direct |
| 0805X475M6R3CT | Walsin Technology Corporation | 0 | 1292-0805X475M6R3CTTR-ND | Fr.0.01747 | Parametric Equivalent |
| 885012107003 | Würth Elektronik | 8,364 | 732-7614-1-ND | Fr.0.17000 | Parametric Equivalent |











-1,45mm.jpg)
