



UKL1V221KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1V221KPD1TDCT-ND - Cut Tape (CT) UKL1V221KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V221KPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V221KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 660 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1H221MPD8TD | Nichicon | 2,136 | 493-UBT1H221MPD8TDCT-ND | Fr.0.90000 | Upgrade |
| UHW1H221MPD1TD | Nichicon | 1,834 | 493-UHW1H221MPD1TDCT-ND | Fr.0.65000 | Upgrade |
| UKL1V221KPD | Nichicon | 643 | 493-14495-ND | Fr.0.88000 | Parametric Equivalent |
| EGXE500ETD221MJ20S | Chemi-Con | 3,280 | 565-EGXE500ETD221MJ20SCT-ND | Fr.0.62000 | Upgrade |
| ELXZ500ETD221MJ20S | Chemi-Con | 2,195 | 565-ELXZ500ETD221MJ20SCT-ND | Fr.0.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| 10 | Fr.0.60700 | Fr.6.07 |
| 50 | Fr.0.46360 | Fr.23.18 |
| 100 | Fr.0.41830 | Fr.41.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.34016 | Fr.170.08 |
| 1,000 | Fr.0.31552 | Fr.315.52 |
| 1,500 | Fr.0.30309 | Fr.454.64 |
| 2,500 | Fr.0.28923 | Fr.723.07 |
| 3,500 | Fr.0.28109 | Fr.983.82 |
| 5,000 | Fr.0.27322 | Fr.1,366.10 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |

