



UKL2A150MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL2A150MPD1TACT-ND - Cut Tape (CT) UKL2A150MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A150MPD1TA |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A150MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A150MPD1TA | Nichicon | 1,889 | 493-UPW2A150MPD1TACT-ND | Fr.0.41000 | Direct |
| UKL2A150KPD | Nichicon | 982 | 493-16878-ND | Fr.0.57000 | Parametric Equivalent |
| UKL2A150KPD1TA | Nichicon | 1,000 | 493-UKL2A150KPD1TACT-ND | Fr.0.62000 | Parametric Equivalent |
| UKL2A150KPD1TD | Nichicon | 1,000 | 493-UKL2A150KPD1TDCT-ND | Fr.0.62000 | Parametric Equivalent |
| UKL2A150MPD | Nichicon | 906 | 493-16879-ND | Fr.0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36000 | Fr.3.60 |
| 50 | Fr.0.26960 | Fr.13.48 |
| 100 | Fr.0.24090 | Fr.24.09 |
| 500 | Fr.0.19158 | Fr.95.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17598 | Fr.175.98 |
| 2,000 | Fr.0.16303 | Fr.326.06 |
| 3,000 | Fr.0.15649 | Fr.469.47 |
| 5,000 | Fr.0.14920 | Fr.746.00 |
| 7,000 | Fr.0.14491 | Fr.1,014.37 |
| 10,000 | Fr.0.14077 | Fr.1,407.70 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

