Direct
Direct
Upgrade




UPJ1A562MHD6TN | |
|---|---|
DigiKey Part Number | 493-5005-1-ND - Cut Tape (CT) 493-5005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A562MHD6TN |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A562MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.34 A @ 10 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.78000 | Fr.1.78 |
| 10 | Fr.1.17000 | Fr.11.70 |
| 50 | Fr.0.91740 | Fr.45.87 |
| 100 | Fr.0.83770 | Fr.83.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.75252 | Fr.188.13 |
| 500 | Fr.0.70058 | Fr.350.29 |
| 750 | Fr.0.67437 | Fr.505.78 |
| 1,250 | Fr.0.64516 | Fr.806.45 |
| 1,750 | Fr.0.62799 | Fr.1,098.98 |
| 2,500 | Fr.0.61140 | Fr.1,528.50 |
| 6,250 | Fr.0.57541 | Fr.3,596.31 |
| 12,500 | Fr.0.56605 | Fr.7,075.63 |
| Unit Price without VAT: | Fr.1.78000 |
|---|---|
| Unit Price with VAT: | Fr.1.92418 |




