

UPJ1E271MPD1TD | |
|---|---|
DigiKey Part Number | 493-11720-1-ND - Cut Tape (CT) 493-11720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E271MPD1TD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 10 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.34000 | Fr.3.40 |
| 50 | Fr.0.25420 | Fr.12.71 |
| 100 | Fr.0.22710 | Fr.22.71 |
| 500 | Fr.0.18020 | Fr.90.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16538 | Fr.165.38 |
| 2,000 | Fr.0.15308 | Fr.306.16 |
| 3,000 | Fr.0.14687 | Fr.440.61 |
| 5,000 | Fr.0.13994 | Fr.699.70 |
| 7,000 | Fr.0.13587 | Fr.951.09 |
| 10,000 | Fr.0.13194 | Fr.1,319.40 |
| 12,000 | Fr.0.13007 | Fr.1,560.84 |
| 24,000 | Fr.0.12374 | Fr.2,969.76 |
| 25,000 | Fr.0.12340 | Fr.3,085.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |





