UUX2D3R9MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 5
Unit Price: Fr.1.57000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: Fr.1.89000
Datasheet

Upgrade


Nichicon
In Stock: 498
Unit Price: Fr.1.02000
Datasheet
UUX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUX Series

UUX2D3R9MNL1GS

DigiKey Part Number
493-9977-2-ND - Tape & Reel (TR)
493-9977-1-ND - Cut Tape (CT)
493-9977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX2D3R9MNL1GS
Description
CAP ALUM 3.9UF 20% 200V SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX2D3R9MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Ripple Current @ High Frequency
56.78 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.36700Fr.3.67
50Fr.0.27540Fr.13.77
100Fr.0.24620Fr.24.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.19604Fr.98.02
1,000Fr.0.18021Fr.180.21
1,500Fr.0.17221Fr.258.31
2,500Fr.0.16329Fr.408.22
3,500Fr.0.15805Fr.553.17
5,000Fr.0.15298Fr.764.90
6,000Fr.0.15057Fr.903.42
12,000Fr.0.14241Fr.1,708.92
12,500Fr.0.14198Fr.1,774.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698