MC14518BDWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 640
Unit Price: Fr.0.75000
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: Fr.0.86000
Datasheet

Similar


Texas Instruments
In Stock: 5,848
Unit Price: Fr.0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,863
Unit Price: Fr.0.54000
Datasheet
MC14046BDWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14046BDWG
MC14046BDWG

MC14518BDWR2

DigiKey Part Number
MC14518BDWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14518BDWR2
Description
IC BCD COUNTER DUAL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14518BDWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
BCD Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types