


NTMFS4833NST1G | |
---|---|
DigiKey Part Number | NTMFS4833NST1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4833NST1G |
Description | MOSFET N-CH 30V 16A/156A SO-8FL |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 156A (Tc) 900mW (Ta), 86.2W (Tc) Surface Mount SO-8FL |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4833NST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 11.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5250 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta), 86.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SO-8FL | |
Package / Case | ||
Base Product Number |