SA36ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,372
Unit Price: Fr.0.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 232
Unit Price: Fr.1.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.11720
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,976
Unit Price: Fr.0.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.17.19200
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.18126
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.20248
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.08501
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,028
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,967
Unit Price: Fr.0.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05752
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.08501
Datasheet
SA30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36ARLG

DigiKey Part Number
SA36ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA36ARLG
Description
TVS DIODE 36VWM 58.1VC DO204AC
Customer Reference
Detailed Description
58.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types