ERJ-1GEF2802C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 44,480
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 6
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,400
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 10,946
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,071
Unit Price: Fr.0.17000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01715
Datasheet
28 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2802C

DigiKey Part Number
P28.0KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2802C
Description
RES SMD 28K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
28 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2802C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF2802CPanasonic Industry44,480P122898CT-NDFr.0.08000Direct
CRCW020128K0FNEDVishay Dale6541-CRCW020128K0FNEDCT-NDFr.0.08000Direct
RMCF0201FT28K0Stackpole Electronics Inc9,400738-RMCF0201FT28K0CT-NDFr.0.08000Direct
AC0201FR-0728KLYAGEO10,946YAG5186CT-NDFr.0.08000Upgrade
CRCW020128K0FKEDVishay Dale2,071541-CRCW020128K0FKEDCT-NDFr.0.17000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes