P4SMAJ100C_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 1,800
Unit Price: Fr.0.54000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.08822
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.07892
Datasheet

Similar


Bourns Inc.
In Stock: 30,806
Unit Price: Fr.0.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.07892
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,452
Unit Price: Fr.0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,586
Unit Price: Fr.0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.07498
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,532
Unit Price: Fr.0.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.08949
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.09500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.07892
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,873
Unit Price: Fr.0.60000
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ100C_R1_00001

DigiKey Part Number
3757-P4SMAJ100C_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ100C_R1_00001
Description
TVS DIODE 100VWM 179VC DO214AC
Customer Reference
Detailed Description
179V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes