BBUP00453215121Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 155,534
Unit Price: Fr.0.27000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 14,292
Unit Price: Fr.0.66000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 53,346
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 940
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 900
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12,543
Unit Price: Fr.0.50000
Datasheet
BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00453215121Y00

DigiKey Part Number
553-BBUP00453215121Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBUP00453215121Y00
Description
FERRITE BEAD 120 OHM 1812 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.13969Fr.139.69
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13969
Unit Price with VAT:Fr.0.15100