Similar
Similar

T1SB01 | |
|---|---|
DigiKey Part Number | 553-T1SB01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1SB01 |
Description | MDL 10G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | Fr.3.18406 | Fr.3,343.26 |
| Unit Price without VAT: | Fr.3.18406 |
|---|---|
| Unit Price with VAT: | Fr.3.44197 |





