R2520-32.000-10-F-1020-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: Fr.0.22000
Datasheet

Direct


ECS Inc.
In Stock: 122
Unit Price: Fr.0.41000
Datasheet

Direct


EPSON
In Stock: 64
Unit Price: Fr.0.51000
Datasheet

Direct


EPSON
In Stock: 144,514
Unit Price: Fr.1.05000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: Fr.0.49130
Datasheet
MFG_R2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-32.000-10-F-1020-EXT-TR

DigiKey Part Number
2151-R2520-32.000-10-F-1020-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-32.000-10-F-1020-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-32.000-10-F-1020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-32.000-10-F-1020-EXT-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.19400Fr.1.94
25Fr.0.18320Fr.4.58
50Fr.0.17600Fr.8.80
100Fr.0.16860Fr.16.86
250Fr.0.15948Fr.39.87
500Fr.0.15292Fr.76.46
1,000Fr.0.14658Fr.146.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13708Fr.411.24
6,000Fr.0.13141Fr.788.46
9,000Fr.0.12820Fr.1,153.80
15,000Fr.0.12428Fr.1,864.20
21,000Fr.0.12176Fr.2,556.96
30,000Fr.0.11914Fr.3,574.20
36,000Fr.0.11783Fr.4,241.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782