
RH100-32.000-10-F-1010-TR-NS3 | |
---|---|
DigiKey Part Number | 2151-RH100-32.000-10-F-1010-TR-NS3TR-ND - Tape & Reel (TR) 2151-RH100-32.000-10-F-1010-TR-NS3CT-ND - Cut Tape (CT) 2151-RH100-32.000-10-F-1010-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-32.000-10-F-1010-TR-NS3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.12500 | Fr.1.25 |
25 | Fr.0.11840 | Fr.2.96 |
50 | Fr.0.11340 | Fr.5.67 |
100 | Fr.0.10880 | Fr.10.88 |
250 | Fr.0.10288 | Fr.25.72 |
500 | Fr.0.09862 | Fr.49.31 |
1,000 | Fr.0.09455 | Fr.94.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.08843 | Fr.265.29 |
6,000 | Fr.0.08477 | Fr.508.62 |
9,000 | Fr.0.08270 | Fr.744.30 |
15,000 | Fr.0.08016 | Fr.1,202.40 |
21,000 | Fr.0.07854 | Fr.1,649.34 |
30,000 | Fr.0.07685 | Fr.2,305.50 |
36,000 | Fr.0.07600 | Fr.2,736.00 |
72,000 | Fr.0.07286 | Fr.5,245.92 |
75,000 | Fr.0.07268 | Fr.5,451.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |