R5F52318AGFP#30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 720
Unit Price: Fr.6.92000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.3.97613

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 90
Unit Price: Fr.6.61000
Datasheet
100 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52318AGFP#30

DigiKey Part Number
559-R5F52318AGFP#30-ND
Manufacturer
Manufacturer Product Number
R5F52318AGFP#30
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.