Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| R5F52318BGFP#10 | |
|---|---|
| DigiKey Part Number | 559-R5F52318BGFP#10-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F52318BGFP#10 | 
| Description | IC MCU 32BIT 512KB FLSH 100LFQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RXv2 | |
| Core Size | 32-Bit | |
| Speed | 54MHz | |
| Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | |
| Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 79 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 64K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 24x12b; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LFQFP (14x14) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 720 | Fr.3.97613 | Fr.2,862.81 | 
| Unit Price without VAT: | Fr.3.97613 | 
|---|---|
| Unit Price with VAT: | Fr.4.29820 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland